Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DEU-9SF-F0 | |
|---|---|
DigiKey Part Number | DEU-9SF-F0-ND |
Manufacturer | |
Manufacturer Product Number | DEU-9SF-F0 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEUF-9S-F0R | JAE Electronics | 0 | 670-DEUF-9S-F0R-ND | ¥51.48280 | Parametric Equivalent |
| 1-2157481-1 | TE Connectivity Aerospace, Defense and Marine | 2 | A123744-ND | ¥732.68000 | Parametric Equivalent |
| 164531-4 | TE Connectivity AMP Connectors | 1,178 | A99333-ND | ¥22.57000 | Parametric Equivalent |
| 1688861 | Phoenix Contact | 84 | 277-2688-ND | ¥40.07000 | Parametric Equivalent |
| 1727040010 | Molex | 902 | WM12463-ND | ¥22.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.37000 | ¥27.37 |
| 10 | ¥23.26300 | ¥232.63 |
| 25 | ¥21.80640 | ¥545.16 |
| 50 | ¥20.76260 | ¥1,038.13 |
| 100 | ¥19.77110 | ¥1,977.11 |
| 250 | ¥18.53272 | ¥4,633.18 |
| 840 | ¥17.01424 | ¥14,291.96 |
| 1,680 | ¥16.20279 | ¥27,220.69 |
| 2,520 | ¥15.74617 | ¥39,680.35 |


















