DD1P030MA1-RK | ||
---|---|---|
DigiKey Part Number | DD1P030MA1-RK-ND | |
Manufacturer | ||
Manufacturer Product Number | DD1P030MA1-RK | |
Description | CONN PLUG 30POS 0.5MM | |
Customer Reference | ||
Detailed Description | 30 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 30 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |