D20420-13R | ||
---|---|---|
DigiKey Part Number | 670-D20420-13R-ND | |
Manufacturer | ||
Manufacturer Product Number | D20420-13R | |
Description | CONN D SUB SCREW LOCK CLIP #4-40 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew, Slotted For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.252" (6.40mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.66000 | ¥68.66 |
10 | ¥62.03800 | ¥620.38 |
25 | ¥58.61120 | ¥1,465.28 |
50 | ¥57.18020 | ¥2,859.01 |
100 | ¥54.32140 | ¥5,432.14 |
250 | ¥48.60300 | ¥12,150.75 |
500 | ¥45.74416 | ¥22,872.08 |
1,000 | ¥40.02614 | ¥40,026.14 |