D20419-21R | ||
---|---|---|
DigiKey Part Number | 670-D20419-21R-ND | |
Manufacturer | ||
Manufacturer Product Number | D20419-21R | |
Description | CONN D SUB SCREW LOCK CLIP #4-40 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew, Slotted For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.280" (7.10mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.72000 | ¥74.72 |
10 | ¥67.26900 | ¥672.69 |
25 | ¥63.36920 | ¥1,584.23 |
50 | ¥61.74440 | ¥3,087.22 |
100 | ¥60.11900 | ¥6,011.90 |
250 | ¥53.61984 | ¥13,404.96 |
500 | ¥50.36998 | ¥25,184.99 |
1,000 | ¥44.52063 | ¥44,520.63 |