D20418-J7R | ||
---|---|---|
DigiKey Part Number | 670-D20418-J7R-ND | |
Manufacturer | ||
Manufacturer Product Number | D20418-J7R | |
Description | Connector Kits | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.268" (6.81mm) | |
Thread Size | M2.6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥16.02632 | ¥4,487.37 |