D20418-J23R | ||
---|---|---|
DigiKey Part Number | 670-D20418-J23R-ND | |
Manufacturer | ||
Manufacturer Product Number | D20418-J23R | |
Description | Connector Kits | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.311" (7.91mm) | |
Thread Size | M3 Socket, M3 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
127 | ¥33.82535 | ¥4,295.82 |