CT150-2G-PSSF | |
---|---|
DigiKey Part Number | CT150-2G-PSSF-ND |
Manufacturer | |
Manufacturer Product Number | CT150-2G-PSSF |
Description | TOOL HAND CRIMPER 24-22AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |