WJ-D VPA 3 | ||
---|---|---|
DigiKey Part Number | 2291-WJ-DVPA3-ND | |
Manufacturer | ||
Manufacturer Product Number | WJ-D VPA 3 | |
Description | BLANKING PLUG FOR CABLE GLAND PG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Sealing Plug For Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Plug | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
5 | ¥1.88800 | ¥9.44 |
10 | ¥1.58100 | ¥15.81 |
25 | ¥1.48240 | ¥37.06 |
50 | ¥1.41960 | ¥70.98 |
100 | ¥1.26230 | ¥126.23 |
250 | ¥1.19888 | ¥299.72 |
500 | ¥1.13580 | ¥567.90 |
1,000 | ¥1.07272 | ¥1,072.72 |