50.650M/EMV/L | |
---|---|
DigiKey Part Number | 2291-50.650M/EMV/L-ND |
Manufacturer | |
Manufacturer Product Number | 50.650M/EMV/L |
Description | CABLE GLAND 24-35MM M50 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.945" (24.00mm) | |
Outside Cable Diameter (Max) | 1.378" (35.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.95000 | ¥339.95 |
10 | ¥297.64900 | ¥2,976.49 |
25 | ¥284.79000 | ¥7,119.75 |
50 | ¥275.60560 | ¥13,780.28 |
100 | ¥266.41840 | ¥26,641.84 |
250 | ¥251.71904 | ¥62,929.76 |