50.640PA/R7035 | ||
---|---|---|
DigiKey Part Number | 2291-50.640PA/R7035-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.640PA/R7035 | |
Description | CABLE GLAND 16-28MM M40 POLYAMID | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.93000 | ¥71.93 |
10 | ¥64.75100 | ¥647.51 |
25 | ¥61.00000 | ¥1,525.00 |
50 | ¥59.43440 | ¥2,971.72 |
100 | ¥57.87030 | ¥5,787.03 |
250 | ¥51.61440 | ¥12,903.60 |
500 | ¥48.48628 | ¥24,243.14 |
1,000 | ¥42.85557 | ¥42,855.57 |