50.640 PA/SWL | |
---|---|
DigiKey Part Number | 2291-50.640PA/SWL-ND |
Manufacturer | |
Manufacturer Product Number | 50.640 PA/SWL |
Description | CABLE GLAND 19-28MM M40 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.96000 | ¥64.96 |
10 | ¥58.75700 | ¥587.57 |
30 | ¥55.51100 | ¥1,665.33 |
50 | ¥54.15540 | ¥2,707.77 |
100 | ¥51.44820 | ¥5,144.82 |
250 | ¥46.03280 | ¥11,508.20 |
500 | ¥43.32502 | ¥21,662.51 |
1,000 | ¥37.90939 | ¥37,909.39 |