50.612 M/EMV | |
---|---|
DigiKey Part Number | 2291-50.612M/EMV-ND |
Manufacturer | |
Manufacturer Product Number | 50.612 M/EMV |
Description | CABLE GLAND 3-6MM M12 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.58000 | ¥37.58 |
10 | ¥34.08300 | ¥340.83 |
25 | ¥32.28480 | ¥807.12 |
50 | ¥31.53320 | ¥1,576.66 |
100 | ¥30.03080 | ¥3,003.08 |
300 | ¥26.27700 | ¥7,883.10 |
500 | ¥25.52624 | ¥12,763.12 |
1,000 | ¥21.77237 | ¥21,772.37 |
2,500 | ¥20.27082 | ¥50,677.05 |