50.232 ES | ||
---|---|---|
DigiKey Part Number | 2291-50.232ES-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.232 ES | |
Description | LOCKNUT M32X1,5 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For M32 Thread - Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M32 Thread - Cable Glands | |
Material | Stainless Steel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.12000 | ¥63.12 |
10 | ¥57.06200 | ¥570.62 |
25 | ¥53.90280 | ¥1,347.57 |
50 | ¥52.58780 | ¥2,629.39 |
100 | ¥49.95840 | ¥4,995.84 |
250 | ¥44.69980 | ¥11,174.95 |
500 | ¥42.07040 | ¥21,035.20 |
1,000 | ¥36.81162 | ¥36,811.62 |
2,500 | ¥34.97103 | ¥87,427.57 |