JPSB10LRLCC000L23 | ||
---|---|---|
DigiKey Part Number | 3227-JPSB10LRLCC000L23-ND | |
Manufacturer | ||
Manufacturer Product Number | JPSB10LRLCC000L23 | |
Description | SFP+ 10G BASE-BX 10 KM (TX 1270N | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.7Gbps 1270nm 3.1V ~ 3.5V LC Pluggable, SFP+ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Photonics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10.7Gbps | |
Wavelength | 1270nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.87000 | ¥440.87 |
10 | ¥344.42200 | ¥3,444.22 |
100 | ¥327.20100 | ¥32,720.10 |