JA3D-C1001309 | ||
---|---|---|
DigiKey Part Number | 2646-JA3D-C1001309-ND | |
Manufacturer | ||
Manufacturer Product Number | JA3D-C1001309 | |
Description | PA 4500 GRY, 2.85MM, 0.75KG | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament Gray PA (Polyamide) 0.112" (2.85mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Filament Material | PA (Polyamide) | |
Color | Gray | |
Filament Diameter | 0.112" (2.85mm) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥480.77000 | ¥480.77 |
10 | ¥435.70200 | ¥4,357.02 |
25 | ¥420.67360 | ¥10,516.84 |
50 | ¥405.64880 | ¥20,282.44 |
100 | ¥399.64000 | ¥39,964.00 |