JA3D-C1001069 | |
---|---|
DigiKey Part Number | 2646-JA3D-C1001069-ND |
Manufacturer | |
Manufacturer Product Number | JA3D-C1001069 |
Description | ABS 1400 LW BLACK, 2.85MM, 1KG S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Black | |
Filament Diameter | 0.112" (2.85mm) | |
Tensile Strength | 35.3Mpa | |
Flex Strength | 59.8Mpa | |
Density | 1.10g/cm³ ~ 1.12g/cm³ | |
Operating Temperature | 275°C ~ 295°C | |
Features | Reinforced | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.88000 | ¥473.88 |
10 | ¥429.47100 | ¥4,294.71 |
25 | ¥414.66560 | ¥10,366.64 |
50 | ¥399.85500 | ¥19,992.75 |
100 | ¥393.93040 | ¥39,393.04 |