JA3D-C1001029 | ||
---|---|---|
DigiKey Part Number | 2646-JA3D-C1001029-ND | |
Manufacturer | ||
Manufacturer Product Number | JA3D-C1001029 | |
Description | PETG NAT 2.85MM, 1KG SPOOL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament Natural PETG (Polyethylene Terephthalate Glycol-modified) 0.112" (2.85mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Natural | |
Filament Diameter | 0.112" (2.85mm) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | 1.24g/cm³ | |
Operating Temperature | 240°C ~ 250°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.87000 | ¥247.87 |
10 | ¥225.35700 | ¥2,253.57 |
25 | ¥217.84920 | ¥5,446.23 |
50 | ¥210.33680 | ¥10,516.84 |
100 | ¥202.82440 | ¥20,282.44 |
250 | ¥199.82008 | ¥49,955.02 |