DK01004JS | ||
---|---|---|
DigiKey Part Number | 3534-DK01004JS-ND | |
Manufacturer | ||
Manufacturer Product Number | DK01004JS | |
Description | DRILL BIT CARBIDE 1.02MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Drill Bit Carbide 0.040" (1.02mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | End Mill, Square | |
Diameter - Bit | 0.040" (1.02mm) | |
Diameter - Shank | 4mm | |
Material | Carbide | |
Number of Flutes | 4 | |
Length - Flute | 1.5mm | |
Length - Overall | 1.77" (45.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.49000 | ¥118.49 |