ZY200LM | ||
---|---|---|
DigiKey Part Number | ZY200LM-ND | |
Manufacturer | ||
Manufacturer Product Number | ZY200LM | |
Description | X SERIES KEY PLUG W/WIRE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Keyed Gate Cathode Twin Plugs |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyed Gate Cathode Twin Plugs | |
Color | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.08200 | ¥50.82 |
100 | ¥3.51850 | ¥351.85 |
500 | ¥2.93994 | ¥1,469.97 |
1,000 | ¥2.50204 | ¥2,502.04 |
2,000 | ¥2.22839 | ¥4,456.78 |
5,000 | ¥2.11108 | ¥10,555.40 |
10,000 | ¥1.95471 | ¥19,547.10 |