VVZ175-12IO7 | ||
---|---|---|
DigiKey Part Number | VVZ175-12IO7-ND | |
Manufacturer | ||
Manufacturer Product Number | VVZ175-12IO7 | |
Description | RECT BRIDGE 3PH 167A 1200V PWSE2 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.2 kV 89 A Bridge, 3-Phase - SCRs/Diodes Chassis Mount PWS-E2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Bridge, 3-Phase - SCRs/Diodes | |
Number of SCRs, Diodes | 3 SCRs, 3 Diodes | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 167 A | |
Current - On State (It (RMS)) (Max) | 89 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1500A, 1600A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | PWS-E2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥768.69000 | ¥3,843.45 |
10 | ¥701.74300 | ¥7,017.43 |
100 | ¥634.79190 | ¥63,479.19 |