VGO36-16IO7 | ||
---|---|---|
DigiKey Part Number | VGO36-16IO7-ND | |
Manufacturer | ||
Manufacturer Product Number | VGO36-16IO7 | |
Description | RECT BRIDGE 1PH 1600V ECOPAC1 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV Bridge, Single Phase - SCRs/Diodes (Layout 3) Chassis Mount ECO-PAC1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 3) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 65 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 320A, 350A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.58000 | ¥176.58 |
10 | ¥156.92200 | ¥1,569.22 |
100 | ¥137.24880 | ¥13,724.88 |
500 | ¥117.11914 | ¥58,559.57 |