Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 130 A | |
Current - On State (It (RMS)) (Max) | 200 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 3600A, 3850A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥265.20200 | ¥6,630.05 |