QV6012NH4RP | ||
---|---|---|
DigiKey Part Number | 238-QV6012NH4RPTR-ND - Tape & Reel (TR) 238-QV6012NH4RPCT-ND - Cut Tape (CT) 238-QV6012NH4RPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QV6012NH4RP | |
Description | TRIAC SENS GATE 600V 12A TO263 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 12 A Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 153A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥22.06700 | ¥220.67 |
100 | ¥17.85450 | ¥1,785.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.87048 | ¥7,935.24 |
1,000 | ¥13.58910 | ¥13,589.10 |
2,500 | ¥12.79558 | ¥31,988.95 |
5,000 | ¥12.27606 | ¥61,380.30 |