MCNA55P2200TA | ||
---|---|---|
DigiKey Part Number | 238-MCNA55P2200TA-ND | |
Manufacturer | ||
Manufacturer Product Number | MCNA55P2200TA | |
Description | BIPOLAR MODULE - THYRISTOR TO-2 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 2.2 kV 86 A Series Connection - All SCRs Chassis Mount TO-240AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 2.2 kV | |
Current - On State (It (AV)) (Max) | 55 A | |
Current - On State (It (RMS)) (Max) | 86 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 95 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1000A, 1080A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36 | ¥302.70778 | ¥10,897.48 |