MCC501-16IO2 | ||
---|---|---|
DigiKey Part Number | MCC501-16IO2-ND | |
Manufacturer | ||
Manufacturer Product Number | MCC501-16IO2 | |
Description | SCR THY PHASE LEG 1600V WC-501 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV Series Connection - All SCRs Chassis Mount WC-501 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 14500A @ 50Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | WC-501 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥1,508.57708 | ¥36,205.85 |