Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 188 A | |
Current - Collector Pulsed (Icm) | 490 A | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 100A | |
Power - Max | 1150 W | |
Switching Energy | 6.5mJ (on), 2.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 270 nC | |
Td (on/off) @ 25°C | 32ns/123ns | |
Test Condition | 600V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXYK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.81000 | ¥205.81 |
10 | ¥182.87100 | ¥1,828.71 |
100 | ¥159.94440 | ¥15,994.44 |
500 | ¥136.48582 | ¥68,242.91 |