Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 130 A | |
Current - Collector Pulsed (Icm) | 250 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 36A | |
Power - Max | 600 W | |
Switching Energy | 1.3mJ (on), 370µJ (off) | |
Input Type | Standard | |
Gate Charge | 80 nC | |
Td (on/off) @ 25°C | 22ns/80ns | |
Test Condition | 400V, 36A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 120 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.60000 | ¥103.60 |
30 | ¥83.86667 | ¥2,516.00 |
120 | ¥78.93425 | ¥9,472.11 |
510 | ¥71.53449 | ¥36,482.59 |
1,020 | ¥65.61433 | ¥66,926.62 |