P-Channel 500 V 2A (Tc) 58W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTY2P50PA

DigiKey Part Number
238-IXTY2P50PA-ND
Manufacturer
Manufacturer Product Number
IXTY2P50PA
Description
AUTOMOTIVE GRADE POLARPTM P-CHAN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 500 V 2A (Tc) 58W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.9 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
58W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
500 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TO-252
Rds On (Max) @ Id, Vgs
4.2Ohm @ 500mA, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 604
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.28000¥50.28
70¥25.27429¥1,769.20
140¥23.15421¥3,241.59
560¥19.87236¥11,128.52
1,050¥18.72090¥19,656.94
2,030¥17.99034¥36,520.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.