N-Channel 1000 V 100mA (Tc) 25W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1000 V 100mA (Tc) 25W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY01N100

DigiKey Part Number
IXTY01N100-ND
Manufacturer
Manufacturer Product Number
IXTY01N100
Description
MOSFET N-CH 1000V 100MA TO252AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 100mA (Tc) 25W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 25µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
54 pF @ 25 V
FET Type
Power Dissipation (Max)
25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
1000 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
80Ohm @ 100mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,564
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.90000¥34.90
70¥16.88729¥1,182.11
140¥15.36093¥2,150.53
560¥12.99659¥7,278.09
1,050¥12.16674¥12,775.08
2,030¥11.42600¥23,194.78
5,040¥10.97429¥55,310.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.