P-Channel 200 V 48A (Tc) 462W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 200 V 48A (Tc) 462W (Tc) Surface Mount TO-268AA
IXTT48P20P

IXTT48P20P

DigiKey Part Number
238-IXTT48P20P-ND
Manufacturer
Manufacturer Product Number
IXTT48P20P
Description
MOSFET P-CH 200V 48A TO268
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 48A (Tc) 462W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
103 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
462W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-268AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
85mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 481
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.95000¥158.95
30¥98.93133¥2,967.94
120¥85.79567¥10,295.48
510¥81.42022¥41,524.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.