
IXTP24N65X2M | |
|---|---|
DigiKey Part Number | IXTP24N65X2M-ND |
Manufacturer | |
Manufacturer Product Number | IXTP24N65X2M |
Description | MOSFET N-CH 650V 24A TO220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 37W (Tc) Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2060 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 37W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220 Isolated Tab |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 145mOhm @ 12A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.23000 | ¥56.23 |
| 50 | ¥29.87520 | ¥1,493.76 |
| 100 | ¥27.32900 | ¥2,732.90 |
| 500 | ¥22.87114 | ¥11,435.57 |
| 1,000 | ¥21.44047 | ¥21,440.47 |
| 2,000 | ¥20.88525 | ¥41,770.50 |

