IXTH52P10P | ||
---|---|---|
DigiKey Part Number | IXTH52P10P-ND | |
Manufacturer | ||
Manufacturer Product Number | IXTH52P10P | |
Description | MOSFET P-CH 100V 52A TO247 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 100 V 52A (Tc) 300W (Tc) Through Hole TO-247 (IXTH) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 52A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2845 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 (IXTH) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
30 | ¥53.47833 | ¥1,604.35 |
120 | ¥47.84958 | ¥5,741.95 |
510 | ¥42.22035 | ¥21,532.38 |
1,020 | ¥37.99841 | ¥38,758.38 |
2,010 | ¥35.60590 | ¥71,567.86 |