
IXTH240N15X4 | |
|---|---|
DigiKey Part Number | 238-IXTH240N15X4-ND |
Manufacturer | |
Manufacturer Product Number | IXTH240N15X4 |
Description | MOSFET N-CH 150V 240A TO247 |
Customer Reference | |
Detailed Description | N-Channel 150 V 240A (Tc) 940W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | IXTH240N15X4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 120A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 195 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 940W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.94000 | ¥126.94 |
| 30 | ¥77.91467 | ¥2,337.44 |
| 120 | ¥67.18308 | ¥8,061.97 |
| 510 | ¥66.48739 | ¥33,908.57 |




