IXTH20N65X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 111
Unit Price: ¥74.68000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥54.66000
Datasheet

Similar


Infineon Technologies
In Stock: 1,808
Unit Price: ¥58.63000
Datasheet

Similar


STMicroelectronics
In Stock: 48
Unit Price: ¥33.00000
Datasheet

Similar


STMicroelectronics
In Stock: 557
Unit Price: ¥57.89000
Datasheet
N-Channel 650 V 20A (Tc) 320W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH20N65X

DigiKey Part Number
IXTH20N65X-ND
Manufacturer
Manufacturer Product Number
IXTH20N65X
Description
MOSFET N-CH 650V 20A TO247
Customer Reference
Detailed Description
N-Channel 650 V 20A (Tc) 320W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1390 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
320W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
210mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTH20N65X2IXYS111238-IXTH20N65X2-ND¥74.68000MFR Recommended
SIHG17N80E-GE3Vishay Siliconix0SIHG17N80E-GE3-ND¥54.66000Similar
SPW17N80C3FKSA1Infineon Technologies1,808SPW17N80C3FKSA1-ND¥58.63000Similar
STW18N60M2STMicroelectronics48497-15284-5-ND¥33.00000Similar
STW23N80K5STMicroelectronics557497-16331-5-ND¥57.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes