
IXTH16N50D2 | |
|---|---|
DigiKey Part Number | IXTH16N50D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTH16N50D2 |
Description | MOSFET N-CH 500V 16A TO247-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 16A (Tc) 695W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 240mOhm @ 8A, 0V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 199 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5250 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 695W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.67000 | ¥151.67 |
| 10 | ¥120.74200 | ¥1,207.42 |
| 30 | ¥111.68900 | ¥3,350.67 |
| 120 | ¥103.61000 | ¥12,433.20 |
| 270 | ¥100.15304 | ¥27,041.32 |
| 510 | ¥97.94271 | ¥49,950.78 |


