N-Channel, Depletion Mode 500 V 16A (Tc) 695W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTT16N50D2

DigiKey Part Number
238-IXTT16N50D2-ND
Manufacturer
Manufacturer Product Number
IXTT16N50D2
Description
MOSFET N-CH 500V 16A TO268
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 500 V 16A (Tc) 695W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
240mOhm @ 8A, 0V
Mfr
Gate Charge (Qg) (Max) @ Vgs
199 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5250 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
695W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-268AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
0V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥208.98000¥208.98
10¥167.99700¥1,679.97
30¥156.03000¥4,680.90
120¥145.34725¥17,441.67
270¥140.77770¥38,009.98
510¥137.85565¥70,306.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.