IXTA6N50D2-TRL | ||
---|---|---|
DigiKey Part Number | 5656-IXTA6N50D2-TRLTR-ND - Tape & Reel (TR) 5656-IXTA6N50D2-TRLCT-ND - Cut Tape (CT) 5656-IXTA6N50D2-TRLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IXTA6N50D2-TRL | |
Description | MOSFET N-CH 500V 6A TO263 | |
Manufacturer Standard Lead Time | 57 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 500 V 6A (Tj) 300W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 3A, 0V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 25 V | |
FET Feature | Depletion Mode | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.84000 | ¥76.84 |
10 | ¥65.88000 | ¥658.80 |
100 | ¥54.90170 | ¥5,490.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥48.44274 | ¥38,754.19 |
1,600 | ¥43.59846 | ¥69,757.54 |