IXTA3N50D2 | ||
---|---|---|
DigiKey Part Number | IXTA3N50D2-ND | |
Manufacturer | ||
Manufacturer Product Number | IXTA3N50D2 | |
Description | MOSFET N-CH 500V 3A TO263 | |
Manufacturer Standard Lead Time | 57 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 500 V 3A (Tc) 125W (Tc) Surface Mount TO-263AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1.5A, 0V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1070 pF @ 25 V | |
FET Feature | Depletion Mode | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
50 | ¥32.35460 | ¥1,617.73 |
100 | ¥27.73280 | ¥2,773.28 |
500 | ¥24.65152 | ¥12,325.76 |
1,000 | ¥21.10779 | ¥21,107.79 |
2,000 | ¥19.87524 | ¥39,750.48 |