N-Channel 40 V 160A (Tc) 250W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA160N04T2

DigiKey Part Number
IXTA160N04T2-ND
Manufacturer
Manufacturer Product Number
IXTA160N04T2
Description
MOSFET N-CH 40V 160A TO263
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 250W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4640 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
250W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
5mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRL1404STRLPBFInfineon Technologies100IRL1404STRLPBFCT-ND¥43.33000Similar
STB100NF04T4STMicroelectronics1,145497-5951-1-ND¥31.43000Similar
STB120N4F6STMicroelectronics1,515497-10768-1-ND¥22.91000Similar
STB120N4LF6STMicroelectronics985497-11096-1-ND¥23.24000Similar
STB170NF04STMicroelectronics382497-12535-1-ND¥41.52000Similar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.52000¥51.52
50¥27.15540¥1,357.77
100¥24.79920¥2,479.92
500¥20.67366¥10,336.83
1,000¥19.34915¥19,349.15
2,000¥18.58579¥37,171.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.