Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 47 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 32A | |
Power - Max | 160 W | |
Switching Energy | 2.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 89 nC | |
Td (on/off) @ 25°C | 20ns/260ns | |
Test Condition | 720V, 32A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 190 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |