IXGH30N120BD1 | ||
---|---|---|
DigiKey Part Number | IXGH30N120BD1-ND | |
Manufacturer | ||
Manufacturer Product Number | IXGH30N120BD1 | |
Description | IGBT 1200V 50A TO247 | |
Customer Reference | ||
Detailed Description | IGBT 1200 V 50 A Through Hole TO-247AD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |