N-Channel 800 V 32A (Tc) 1000W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX32N80Q3

DigiKey Part Number
IXFX32N80Q3-ND
Manufacturer
Manufacturer Product Number
IXFX32N80Q3
Description
MOSFET N-CH 800V 32A PLUS247-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 32A (Tc) 1000W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6940 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1000W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
PLUS247™-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
270mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Factory Stock: 780
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥311.86000¥311.86
30¥205.99467¥6,179.84
120¥191.16300¥22,939.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.