Digital Potentiometer 100k Ohm 4 Circuit 128 Taps I2C, SPI Interface 24-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 4 Circuit 128 Taps I2C, SPI Interface 24-LFCSP-WQ (4x4)
High Speed Converters by Analog Devices

AD5124BCPZ100-RL7

DigiKey Part Number
505-AD5124BCPZ100-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5124BCPZ100-RL7
Description
IC DIG POT 100K 24-LFCSP-WQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 128 Taps I2C, SPI Interface 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5124BCPZ100-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tape & Reel (TR)
Features
Cascade Pin, Selectable Address
Part Status
Active
Tolerance
±8%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
24-LFCSP-WQ (4x4)
Number of Circuits
4
Package / Case
24-WFQFN Exposed Pad, CSP
Number of Taps
128
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
130
Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥39.20201¥58,803.01
Manufacturers Standard Package