
IXFT170N25X3HV | |
|---|---|
DigiKey Part Number | 238-IXFT170N25X3HV-ND |
Manufacturer | |
Manufacturer Product Number | IXFT170N25X3HV |
Description | MOSFET N-CH 250V 170A TO268HV |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 170A (Tc) 960W (Tc) Surface Mount TO-268HV (IXFT) |
Datasheet | Datasheet |
EDA/CAD Models | IXFT170N25X3HV Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 190 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 13500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 960W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-268HV (IXFT) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.4mOhm @ 85A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥216.67000 | ¥216.67 |
| 30 | ¥138.59967 | ¥4,157.99 |
| 120 | ¥121.53450 | ¥14,584.14 |
| 510 | ¥120.89388 | ¥61,655.88 |





