IXFK36N60P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥0.00000

Similar


onsemi
In Stock: 182
Unit Price: ¥12.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 439
Unit Price: ¥10.49000
Datasheet
N-Channel 600 V 36A (Tc) 650W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK36N60P

DigiKey Part Number
IXFK36N60P-ND
Manufacturer
Manufacturer Product Number
IXFK36N60P
Description
MOSFET N-CH 600V 36A TO264AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 36A (Tc) 650W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
102 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
650W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-264AA (IXFK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT43F60B2Microchip Technology0APT43F60B2-ND¥0.00000Similar
FCH170N60onsemi182FCH170N60-ND¥12.06000Similar
R6020KNZ1C9Rohm Semiconductor0R6020KNZ1C9-ND¥0.00000Similar
SIHG21N60EF-GE3Vishay Siliconix439SIHG21N60EF-GE3-ND¥10.49000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥84.82920¥25,448.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.