
FCH170N60 | |
|---|---|
DigiKey Part Number | FCH170N60-ND |
Manufacturer | |
Manufacturer Product Number | FCH170N60 |
Description | MOSFET N-CH 600V 22A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 22A (Tc) 227W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCH170N60 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2860 pF @ 380 V |
Part Status Obsolete | Power Dissipation (Max) 227W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 170mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT34M60B | Microchip Technology | 0 | APT34M60B-ND | ¥94.93960 | Similar |
| IPW60R160C6FKSA1 | Infineon Technologies | 13 | IPW60R160C6FKSA1-ND | ¥40.85000 | Similar |
| IPW65R150CFDAFKSA1 | Infineon Technologies | 62 | IPW65R150CFDAFKSA1-ND | ¥46.48000 | Similar |
| IXFH36N60P | IXYS | 560 | IXFH36N60P-ND | ¥131.74000 | Similar |
| IXFH42N60P3 | IXYS | 0 | IXFH42N60P3-ND | ¥114.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.58000 | ¥54.58 |
| 30 | ¥31.25767 | ¥937.73 |
| 120 | ¥26.13317 | ¥3,135.98 |

