
IXFK160N30T | |
|---|---|
DigiKey Part Number | 238-IXFK160N30T-ND |
Manufacturer | |
Manufacturer Product Number | IXFK160N30T |
Description | MOSFET N-CH 300V 160A TO264AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 160A (Tc) 1390W (Tc) Through Hole TO-264AA (IXFK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 335 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 28000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1390W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 300 V | Supplier Device Package TO-264AA (IXFK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 60A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.22000 | ¥199.22 |
| 25 | ¥129.04160 | ¥3,226.04 |
| 100 | ¥112.39500 | ¥11,239.50 |
| 500 | ¥108.68016 | ¥54,340.08 |

