N-Channel 800 V 60A (Tc) 1250W (Tc) Through Hole PLUS264™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFB60N80P

DigiKey Part Number
238-IXFB60N80P-ND
Manufacturer
Manufacturer Product Number
IXFB60N80P
Description
MOSFET N-CH 800V 60A PLUS264
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 60A (Tc) 1250W (Tc) Through Hole PLUS264™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
18000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1250W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
PLUS264™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
140mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥288.13000¥288.13
25¥192.41640¥4,810.41
100¥173.10840¥17,310.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.