IXFA20N50P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1,245
Unit Price: ¥43.25000
Datasheet

Similar


onsemi
In Stock: 14,320
Unit Price: ¥40.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥15.45409
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥17.93146
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥27.54000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥23.98226
Datasheet

Similar


STMicroelectronics
In Stock: 932
Unit Price: ¥48.63000
Datasheet

Similar


STMicroelectronics
In Stock: 916
Unit Price: ¥46.31000
Datasheet

Similar


STMicroelectronics
In Stock: 1,974
Unit Price: ¥43.33000
Datasheet
N-Channel 500 V 20A (Tc) 380W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA20N50P3

DigiKey Part Number
IXFA20N50P3-ND
Manufacturer
Manufacturer Product Number
IXFA20N50P3
Description
MOSFET N-CH 500V 20A TO263
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 20A (Tc) 380W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
380W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-263AA (IXFA)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
300mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB15N50onsemi1,245FDB15N50CT-ND¥43.25000Similar
FDB20N50Fonsemi14,320FDB20N50FCT-ND¥40.52000Similar
R5013ANJTLRohm Semiconductor0R5013ANJTL-ND¥15.45409Similar
R5016FNJTLRohm Semiconductor0846-R5016FNJTLTR-ND¥17.93146Similar
SIHB12N50E-GE3Vishay Siliconix0SIHB12N50E-GE3-ND¥27.54000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥28.78450¥8,635.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.