Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 16 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 6V @ 15V, 10A | |
Power - Max | 150 W | |
Switching Energy | 1.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 65 nC | |
Td (on/off) @ 25°C | 15ns/160ns | |
Test Condition | 1360V, 10A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 360 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.30000 | ¥112.30 |
30 | ¥90.93767 | ¥2,728.13 |
120 | ¥85.58725 | ¥10,270.47 |
510 | ¥77.56369 | ¥39,557.48 |
1,020 | ¥71.14470 | ¥72,567.59 |